2050022007, HIGH TEMPERATURE SLEEVE A

PartNumber: 2050022007
Ном. номер: 8013701465
Производитель: SES
2050022007, HIGH TEMPERATURE SLEEVE A
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160
Цена указана за упаковку из 100
от 15 уп. — 870 руб.
от 50 уп. — 770.80 руб.

Описание

Sleeves_5061714_Normal Module SILAVIA® 200°C halogen-free sleeves

Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.

for wiresCuttingInt. Øthickness
housingØ (mm)(mm)(mm)Wall (mm)
A01.3 → 1.8201.250.5
A11.9 → 2.5201.750.5
A1 BIS2.4 → 3202.50.6
A23 → 42530.6
A35 → 72550.7
A47.5 → 9307.500.8
A510 → 1335101


Dielectric strength: 18 kV/mm
Shore A hardness: 40 → 45
Tensile strength: > 7 N/mm 2
Elongation at break: > 600%
Operating temperature: –80°C → +200°C


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
SES 1.75mm Red Expandable Cable Sleeve, Silicone Rubber, 20mm Length

Технические параметры

цвет
Red
электрическая прочность диэлектрика
18kV/mm
материал
Silicone Rubber
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-80°C
толщина стенок
0.5mm
расширяемый
Yes
Maximum Cable Diameter
2.5mm
Minimum Cable Diameter
1.9mm
Sleeve Diameter
1.75mm
Sleeve Length
20mm

Дополнительная информация

SILAVIA Silikonetyller