0206X00052301, MAINS MULTIPLE UNIT

PartNumber: 0206X00052301
Ном. номер: 8028055395
Производитель: Bodo Ehmann
0206X00052301, MAINS MULTIPLE UNIT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 950 × = 4 950

Описание

Bodo Ehmann VARIO® LINEA Overvoltage Protected 5 Way Schuko Trailing Socket with Acoustic / Optical Trip Signal
VARIO® LINEA Acoustic trailing socket with 5 Schuko outlets and a single illuminated switch. This trailing socket protects electronic devices from over-voltage caused by inductive and capacitive voltage peaks during switching operations, static discharges and remote lightning events. An overvoltage protection trip is indicated by an acoustic and optical signal.

Overvoltage protected trailing socket
Acoustic and Optical trip signal (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip
5 Schuko sockets
2-Pin switch with red illumination
Socket spacing: 64mm
Child protection
Supplied with a 1.5 metre power cord terminated with a Schuko plug
Spare fulse included
Suitable for floor or wall mounting

Spare fuse

Bodo Ehmann Trailing Sockets

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Концевые гнезда и распределение электропитания /
Type F - German Schuko Black, Grey 5 Gang Distribution Unit 1.5m Cable, 16A, 250 V ac Fused

Технические параметры

цвет
Black, Grey
жгутовый
Yes
номинальный ток
16A
с предохранителем
Yes
высота
47mm
длина
478mm
тип монтажа
Floor Mount, Wall Mount
тип гнезда
Type F - German Schuko
переключаемый
Yes
номинальное напряжение
250 V ac
ширина
74mm
соединенный проводами
Yes
Cord Length
1.5m
Number of Sockets
5
Power Indicator
Yes
Surge Protection
Yes

Дополнительная информация

Datasheet 0206X00052301
Datasheet