02071601101, 160 way DIN female r/a pi

PartNumber: 02071601101
Ном. номер: 8060824058
Производитель: Harting
02071601101, 160 way DIN female r/a pi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 110 × = 13 110
или
купить в 1 клик

Описание

Har-bus 64 Inverted Versions (DIN 41612 Connectors) (Harting Range - DIN 41612 C Har-Bus 64 Inverted Versions

160 way DIN connectors, in the VME64 bus format
Supplementary models, namely inverted ones, compared to standard versions (stock no. 235-6406 ) and range
The male (straight) connector is press-fit, whereas the female connectors (right angle) are fitted with PCB mount solder contacts
Class 1 and Class 2 performance levels as per IEC 61 074-4-113

Contact MaterialCopper alloy
PlatingSelective gold
InsulatorLCP
Flammabilty RatingUL94V-0
Current Rating (A)2
Test Voltage (kV rms)1
Temperature Range (°C)-55 to +125


Stock no. 381-8668 is designed for rear access and har bus® inverse male connector. Stock no. 381-8674 is for har-bus® male connector.

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 160 Way 2.54mm Pitch, Type Daughter Card, 5 Row, Right Angle DIN Connector, Socket, Solder

Технические параметры

покрытие контактов
Gold over Nickel
род
Female
число контактов
160
число рядов
5
Шаг
2.54mm
способ концевой заделки
Solder
тип
Daughter Card
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

CONNECTEUR DIN VME HARBUS FEMELLE