021 HG 09N, Standard Hose Barb Couple

PartNumber: 021 HG 09N
Ном. номер: 8068077959
Производитель: TST - Tamsan
021 HG 09N, Standard Hose Barb Couple
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 930 × = 1 930
от 5 шт. — 1 590 руб.
от 10 шт. — 1 402 руб.

Описание

Соединители серии 21 Series 21 Connectors

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 21 Series 21 Connectors
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.

Specifications
Typical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
560 l/minNickel plated brassNickel plated brassNickel plated brassBrassStainless steelPerbunan

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
RS Brass Pneumatic Quick Connect Coupling, Hose Barb, 9mm Hose Barb Connection

Технические параметры

тип соединения
Hose Barb
обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
21
Coupling Gender
Male
Hose Barb Connection
9mm

Дополнительная информация

Linecard - RS Brand A&C Product
Datasheet