0216001.HXP, Предохранитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт. со склада г.Москва
130 руб.
от 5 шт. —
112 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Breaking Capacity @ Rated Voltage | 1.5kA |
California Prop 65 | Warning Information |
Current Rating (Amps) | 1A |
DC Cold Resistance | 0.237 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 0.18 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 5mm x 20mm |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 216 -> |
Size / Dimension | 0.205"" Dia x 0.787"" L (5.20mm x 20.00mm) |
Voltage Rating - AC | 250V |
Вес, г | 1.029 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.