0216005.MXP, Quick acting F HBC min fu

PartNumber: 0216005.MXP
Ном. номер: 8049031099
Производитель: Littelfuse
0216005.MXP, Quick acting F HBC min fu
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.
от 150 шт. — 100 руб.
от 500 шт. — 88.28 руб.

Описание

Quick Acting (F) HBC - Ceramic 5x20mm Quick Acting (F) HBC– Ceramic, 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled

Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Быстродействующие - керамический корпус (плавкие)

Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled

Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Cartridge Fuse, F, 5A, 5mm x 20mm, 250 V ac

Технические параметры

Материал корпуса
Ceramic
номинальный ток
5A
диаметр
5mm
высота
20mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
250 V ac
Breaking Capacity at Maximum Voltage Rating
1500 A
Fuse Speed
F
High Rupture Capacity
Yes

Дополнительная информация

Datasheet