0217.315MXP, Quick acting F LBC min fu

PartNumber: 0217.315MXP
Ном. номер: 8068381883
Производитель: Littelfuse
0217.315MXP, Quick acting F LBC min fu
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
95 × = 950
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 62 руб.

Описание

Quick Acting (F) LBC - Glass Bodied, 5x20 Quick Acting (F) LBC - Glass Bodied, 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.

Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Быстродействующие – стеклянный корпус

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Cartridge Fuse, F, 0.315A, 5mm x 20mm, 250 V ac

Технические параметры

Материал корпуса
Glass
номинальный ток
0.315A
диаметр
5mm
высота
20mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
250 V ac
Breaking Capacity at Maximum Voltage Rating
35 A
Fuse Speed
F

Дополнительная информация

Suzhou LittelFuse CCC certificate
5 x 20 mm Fast-Acting Fuse 217 Series Data Sheet