2228094, EUROMAS Polycarbonate Enl

PartNumber: 2228094
Ном. номер: 8110842806
Производитель: Bopla
2228094, EUROMAS Polycarbonate Enl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 420 × = 3 420

Описание

Euromas Polycarbonate Enclosures
The Euromas polycarbonate enclosure is designed for use in the electro-mechanical and electronics industry and is available as a UV-stabilised or a UL 94 V0 version. This watertight enclosure is ideal for small instruments and junction boxes. Typical applications include relay module enclosures, geophysical sensing equipment and temperature control monitors.

Tongue and groove lids with neoprene gasket
Temperature resistance -40°C to +125°C
Flammability rating UL94-V2
Mounting bosses in lower part for mounting plates, boards and terminals
Captive lid screws
Light grey similar to RAL 7035
IP65 protection

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Euromas Plastic Enclosure, IP65, IP66, 122 x 120 x 105mm

Технические параметры

Материал корпуса
ABS, PC
цвет
Grey
внешняя высота
105 mm
внешняя длина
122 mm
внешняя ширина
120 mm
оценка показателя производительности
IP65, IP66
цвет крышки
Grey
External Dimensions
122 x 120 x 105mm

Дополнительная информация

Datasheet 2228094
Datasheet