2240294, EUROMAS Polycarbonate Enl

PartNumber: 2240294
Ном. номер: 8024137471
Производитель: Bopla
2240294, EUROMAS Polycarbonate Enl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 270 × = 5 270
или
купить в 1 клик
от 10 шт. — 4 480 руб.

Описание

Euromas Polycarbonate Enclosures
The Euromas polycarbonate enclosure is designed for use in the electro-mechanical and electronics industry and is available as a UV-stabilised or a UL 94 V0 version. This watertight enclosure is ideal for small instruments and junction boxes. Typical applications include relay module enclosures, geophysical sensing equipment and temperature control monitors.

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Euromas Plastic Enclosure, IP65, IP66, 240.3 x 160.3 x 90

Технические параметры

внешняя высота
90
внешняя длина
240.3 mm
внешняя ширина
160.3
IP Rating
IP65, IP66
цвет крышки
Grey
Материал корпуса
ABS, Polycarbonate
цвет
Grey
External Dimensions
240.3 x 160.3 x 90
последовательный
Euromas

Дополнительная информация

Datasheet