025 DU 17, Female Thread Plug G3/8

PartNumber: 025 DU 17
Ном. номер: 8038217880
Производитель: TST - Tamsan
025 DU 17, Female Thread Plug G3/8
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
500 × = 2 500
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 410 руб.

Описание

Series 25 & 26 Connectors

Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Series 25 & 26 Connectors Quick-connect couplings with 1000 NI/min flow rate.

This range of quick-connect couplings is fully interchangeable with the "ULTRA-FLO" series, and is fitted with a plug system. When disconnected, the shut-off valve only obstructs upstream fluid flow, to ensure safe separation of the body from the coupling.
All threads are BSP cylindrical, 1/8 in. → 3/4 in

Coupling TypeTypical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
Series 251700 l/minNickel plated brass and steelNickel plated hardened steelNickel plated hardened steelBrassStainless steelPerbunan
Series 261000 l/minNickel plated brassNickel plated brassBrassStainless steelPerbunan

Технические параметры

тип соединения
Threaded
обработка поверхности
Nickel Plated
материал
Steel
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
3/8 in
Manufacturer Series
25
Thread Standard
G
Coupling Gender
Female
род резьбы
Female
Threaded Connection
G 3/8 Female

Дополнительная информация

025 Series Quick Couplings Data Sheet 025 DU 17
Linecard - RS Brand A&C Product 025 DU 17