025 EG 21, Male Thread Coupler G 1/2

PartNumber: 025 EG 21
Ном. номер: 8020098791
Производитель: TST - Tamsan
025 EG 21, Male Thread Coupler G 1/2
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 350 × = 2 350
от 5 шт. — 1 940 руб.
от 10 шт. — 1 732 руб.

Описание

Series 25 & 26 Connectors

Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Series 25 & 26 Connectors Quick-connect couplings with 1000 NI/min flow rate.

This range of quick-connect couplings is fully interchangeable with the "ULTRA-FLO" series, and is fitted with a plug system. When disconnected, the shut-off valve only obstructs upstream fluid flow, to ensure safe separation of the body from the coupling.
All threads are BSP cylindrical, 1/8 in. → 3/4 in

Coupling TypeTypical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
Series 251700 l/minNickel plated brass and steelNickel plated hardened steelNickel plated hardened steelBrassStainless steelPerbunan
Series 261000 l/minNickel plated brassNickel plated brassBrassStainless steelPerbunan

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
RS Brass, Steel Pneumatic Quick Connect Coupling, G 1/2 Male, Threaded

Технические параметры

тип соединения
Threaded
обработка поверхности
Nickel Plated
материал
Brass, Steel
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
1/2 in
Manufacturer Series
25
Thread Standard
G
Coupling Gender
Male
род резьбы
Male
Threaded Connection
G 1/2 Male

Дополнительная информация

025 Series Quick Couplings Data Sheet 025 EG 21
Linecard - RS Brand A&C Product 025 EG 21
Linecard - RS Brand A&C Product
025 Series Quick Couplings Data Sheet