027 EG 13, Male Thread Coupler R 1/4

PartNumber: 027 EG 13
Ном. номер: 8034768949
Производитель: TST - Tamsan
027 EG 13, Male Thread Coupler R 1/4
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 600 × = 3 600
от 5 шт. — 3 010 руб.
от 10 шт. — 2 739 руб.


Series 27 Connectors, Single Shut-Off Type

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 27 (быстродействующие муфты) Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

Typical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
3500 l/minNickel plated brass and steelNickel plated hardened steelNickel plated hardened steelBrassStainless steelPerbunan

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
RS Brass Pneumatic Quick Connect Coupling, G 1/4 Male, Threaded

Технические параметры

тип соединения
обработка поверхности
Nickel Plated
максимальное рабочее давление
35 bar
максимальная рабочая температура
Minimum Operating Temperature
материал уплотнителя
Nitrile Rubber
размер резьбы
1/4 in
Manufacturer Series
Thread Standard
Coupling Gender
род резьбы
Threaded Connection
G 1/4 Male

Дополнительная информация

Linecard - RS Brand A&C Product
Series 27 Quick Release Pneumatic Couplings ...