03-06-2091, 1.57mm,housing,receptacle

PartNumber: 03-06-2091
Ном. номер: 8038281296
Производитель: Molex
03-06-2091, 1.57mm,housing,receptacle
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
48 × = 480
Количество товаров должно быть кратно 10 шт.

Описание

1.57mm Diameter Standard.062" Receptacles Receptacles
A range of 1.57mm Diameter Standard.062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1.57mm Diameter Standard.062" Plugs and Receptacles Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard.062" products that are suitable for either Power or Signal applications. Housings of the Standard.062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard.062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Current rating5A
Voltage250V
Shell materialNylon UL 94-V2
ColourNeutral (natural nylon)
Temperature range-40°C to 105°C
Contact Wire size18 to 24 awg (insulation ø 1.5 to 3mm)


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
1.57mm,housing,receptacle,pnl mnt,9way

Технические параметры

глубина
19mm
для использования с
1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, 4559, 4529, 2190, 2189, 1787, 1855, Male Crimp Terminals 1560, 1786, 1854
род
Male
материал корпуса
Nylon
длина
15mm
тип монтажа
Panel Mount
число контактов
9
число рядов
3
Шаг
3.68mm
последовательный
STANDARD.062"
ширина
15mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
1625

Дополнительная информация

Housings Plug and Receptacle 9 Circuit Drawing