03-09-1061, 2.36mm,housing,recept,pnl

PartNumber: 03-09-1061
Ном. номер: 8085312512
Производитель: Molex
03-09-1061, 2.36mm,housing,recept,pnl
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
31 × = 310
Количество товаров должно быть кратно 10 шт.

Описание

Plugs and Receptacles, 1261 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штекерные колодки и блоки гнезд на печатные платы /
Molex 5.03mm 6 Way 2 Row Straight Female Housing Receptacle

Технические параметры

номинальный ток
11A
род
Female
материал корпуса
Nylon
число контактов
6
число рядов
2
Шаг
5.03mm
последовательный
STANDARD.093"
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
1261

Дополнительная информация

.093/(2.36) Housing Plug and Receptacle 6 ckt.198(5.03) Ctrs Drawing 03-09-1061
.093/(2.36) Housing Plug and Receptacle 6 ...