3050110000, CABLE MARKER BOOK 0-9

PartNumber: 3050110000
Ном. номер: 8104084813
Производитель: SES
3050110000, CABLE MARKER BOOK 0-9
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 700 × = 2 700
от 15 шт. — 2 180 руб.

Описание

Labels and Software_5061839_Normal Module Marker Book

Each book consists of 10 pages of pre-cut adhesive, vinyl cloth strips.
Six or seven repeated markers are printed on each strip, and the last one can be removed to mark the corresponding terminal.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents of a 10-page book:
170-5829 45 strips for each number 0 → 9
136-3251 40 strips for each number 0 → 9 and 40 blank strips
136-3289 10 strips for each letter A to Z and 10 strips for each symbol +, –, 0 → 15
177-8344 10 strips for each number 0 → 33 and 10 strips for each symbol +; –; A; B; C; R; S; T; U; V; W


Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
SES Black on White Adhesive Cable Marker, Pre-printed with 0 to 9, Pack of 40

Технические параметры

цвет
Black on White
длина
32.5mm
материал
TEV (Vinyl Covered Cotton)
максимальная рабочая температура
+40°C
Minimum Operating Temperature
+10°C
количество
40
прочность на растяжение
80N/cm
ширина
5 mm
Affixing Method
Adhesive
Maximum Cable Diameter
9.5mm
Pre-printed
0 → 9

Дополнительная информация

Code marker books Data Sheet