031-8717-046, Contact,pin,20-16AWG,crim

PartNumber: 031-8717-046
Ном. номер: 8014289701
Производитель: ITT Cannon
031-8717-046, Contact,pin,20-16AWG,crim
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 7 недель.
52 × = 1 300
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 38 руб.

Описание

ITT Cannon Connectors APD Series Crimp Contacts 4 Way
ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control, brake control and sensor APD 4 way connector applications.

For associated pin connectors see: 752-5635, 752-5638, 752-5632, 752-5641, 752-5644, 752-5648, 752-5657, 752-5650 and for associated socket connectors see: 752-5610, 752-5629, 752-5622, 752-5626

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
APK Series Crimp Pin Connector,Wire size 20 → 18 AWG

Технические параметры

покрытие контактов
Tin
последовательный
APK
сечение провода
20 → 18 AWG

Дополнительная информация

APD Series Full Catalogue