03250123, BRAZING DEPOSIT FOR COPPE

PartNumber: 03250123
Ном. номер: 8023862876
Производитель: Нет торговой марки
03250123, BRAZING DEPOSIT FOR COPPE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 480 × = 10 480
или
купить в 1 клик

Описание

Soldering products_6020051_Normal Module Solder filler rods

Filler metal for flame welding operations.

Soudofer copper:

For welding construction steels, manufacturing and repair. Special copper type surface treatment to ensure good conservation, even melting and no spitting. Melting point 1500 °C.

Soudobronze coated:

For braze welding and assembly of all commonly used metals, steel, galvanised steels, cast iron, copper, brass and bronze. Recommended for manufacturing using tubes, bodywork, metal structures. Used without additional flux.

Silver 400 coated:

High silver content (40 %) for solder brazing with capillary action on copper or steel pipework designed for gas distribution. Particularly recommended for very precise operations requiring attractive finish and superior mechanical characteristics in copper and ferrous metals. Used without additional flux. Melting point 600 / 640 °C.

Cupobraz:

Phosphor copper product for solder brazing of copper piping and copper-based metals. Recommended for assembly of copper pipes in sanitary installations (except for natural gas). Used without flux on copper. Melting point 700 °C.

Tinned copper wire:

Copper-tin brazing product with 97% tin, for soft soldering. Recommended for drinking water supply pipework. With non-corrosive flux core.

Brasoflux:

Flux powder for brazing of all commonly used metals except aluminium, for use with all types of filler alloys.

Stock no.Ø (mm)length (mm)packaging
Soudofer copper
606-0761 210005 kg case
Soudobronze coated
483-7755 21000Case containing 100 rods
483-7761 2.51000Case containing 100 rods
483-7777 3.21000Case containing 50 rods
Silver 400 coated
404-768 2500250 g case
Cupobraz
398-2646 25001 kg case
Tinned copper wire
432-0077 --500 g reel
Brasoflux
432-0083 --200 g pot


Расходные материалы

Инструмент / Сварочное оборудование / Сварочные и паяльные стержни /
Sauvageau 2 x 500 mm Brazing Rod, 1kg

Технические параметры

размер
2 x 500 mm
тип
Welding Rod
вес
1kg

Дополнительная информация

Flame Filler Metals Catalogue