034-1021, High density BNC straight

PartNumber: 034-1021
Ном. номер: 8109207323
Производитель: Amphenol
034-1021, High density BNC straight
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
530 × = 530

Описание

Amphenol HD-BNC PCB Connectors
Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

SMPTE 292M, 424M

Amphenol High Density BNC Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Amphenol Straight 75Ω Panel Mount BNC Connector, jack, Press-In Termination Gold

Технические параметры

покрытие (металлизация) корпуса
Gold
материал контактов
Beryllium Copper
покрытие контактов
Gold
род
Female
импеданс
75Ω
тип монтажа
Panel Mount
рабочая частота
4.5GHz
полярность
Normal
размер
Standard
способ концевой заделки
Press-In
Body Orientation
Straight

Дополнительная информация

034-1021 datasheet 034-1021
High Density BNC Connectors Catalogue 034-1021
034-1021 datasheet
High Density BNC Connectors Catalogue