034-1026, High density BNC plug for

PartNumber: 034-1026
Ном. номер: 8062970136
Производитель: Amphenol
034-1026, High density BNC plug for
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 150 × = 1 150
от 10 шт. — 740 руб.
от 25 шт. — 648 руб.

Описание

Amphenol HD-BNC Connector Plugs for High Density Cable
Amphenol HD-BNC connector plugs for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most of the typical broadcast cable types including Belden®, Times Fiber®, DRAKA® and Image 360® and are also fully compatible with the current field installer tooling and strip dimensions utilised for traditional BNC connector variants. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Utilises the same cable preparation and termination specifications of standard BNC connectors.

SMPTE 292M, 424M

Amphenol High Density BNC Connectors

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Amphenol Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination BELDEN 1855A Nickel

Технические параметры

покрытие (металлизация) корпуса
Nickel
тип кабеля
BELDEN 1855A
материал контактов
Phosphor Bronze
покрытие контактов
Gold
род
Male
импеданс
75Ω
тип монтажа
Cable Mount
рабочая частота
4GHz
полярность
Normal
размер
Standard
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

034-1026 datasheet
High Density BNC Connectors Catalogue