0399417, Red silicone rubber sleev

PartNumber: 0399417
Ном. номер: 8040561546
Производитель: Cynflex
0399417, Red silicone rubber sleev
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 440 × = 1 440
Цена указана за упаковку из 15
от 15 уп. — 1 110 руб.

Описание

Silicone Rubber Silicone Rubber Cable Sleeve
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications.

Features and benefits
∙ To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T
∙ High temperature range
∙ Extremely flexible
∙ Suitable for use in mobile phone and static applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These products are now supplied in bags, not on a reel. The "sleeve diameter" is the bore diameter of the sleeve.

Standard Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
RS 1mm Red Cable Sleeve, Silicone Rubber, 15m Length

Технические параметры

цвет
Red
материал
Silicone Rubber
максимальная рабочая температура
+180°C
Minimum Operating Temperature
-65°C
толщина стенок
0.5mm
Sleeve Diameter
1mm
Sleeve Length
15m

Дополнительная информация

Silicon Rubber sleeving specification