04.50.501, 90deg Al housed stripbrus

PartNumber: 04.50.501
Ном. номер: 8073486923
Производитель: Gezu Brushes
04.50.501, 90deg Al housed stripbrus
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 550 × = 2 550

Описание

Щетки для очистки поверхности Strip Brushes

Manufactured from black Nylon 6 filament
Encased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrier
Operating temperature range -50°C to +100°C and resistant to most common solvents
Available in most thicknesses with different filament lengths
Easily cut using a hacksaw and bolt cutters (see stock no. 539-069 )
Instructions supplied with the product
Supplied in 1 metre lengths
Length in Specifications refers to Bristle Length

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Stock NoAngleFHTWFilament Dia
326-9791180 °8.56150.15
326-980890 °9.36.71.26.70.15
326-9814180 °86.3160.15
326-9836180 °12.87.71.37.80.15
326-984290 °117.91.57.60.15
326-9858180 °13.48.11.27.60.15
326-987090 °117.91.57.60.2
326-988645 °16.56.71.26.50.2
326-9820180 °13.48.51.57.60.2
326-989290 °117.91.57.60.2
326-9909180 °12.87.71.37.80.2
326-991590 °117.91.57.60.2
326-9937180 °20.413.61.812.10.4
326-994390 °19131.5120.4
326-995945 °2513.21.6120.4
326-9965180 °20.113.61.812.10.4
326-997190 °19131.5120.4
326-9987180 °19.113.61.812.10.4
326-999390 °19131.5120.4
327-0000180 °19.1413.51.513.20.6
327-0016180 °19.113.51.513.20.9


Щетки для очистки поверхности

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Уплотнительная лента / Щеточный уплотнитель /
RS Aluminium, Nylon Black Stripbush, 25mm x 7.9mm x 7.6mm

Технические параметры

цвет
Black
высота
7.9mm
длина
25mm
материал
Aluminium, Nylon
ширина
7.6mm
Product Type
Strip Brush