04015600, G1/8 adjustable pressure

PartNumber: 04015600
Ном. номер: 8072847493
Производитель: Norgren
04015600, G1/8 adjustable pressure
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
27 330 × = 27 330
или
купить в 1 клик
от 5 шт. — 25 700 руб.

Описание

G1/8 Adjustable 04 Pressure Switch
RS adjustable pressure switches are designed to convert a pneumatic signal into an electrical one. The pressure switch detects the presence or absence of a set pressure in pneumatic circuits and then actuates and electrical signal. RS pressure switches can be used with dry or lubricated compressed air.

A stand-alone pressure switch for converting a pneumatic signal to an electrical signal, adjustable in situ from 1 to 10 bar
Robust construction
Normally closed or normally open operation
2mm push-on spade-type connectors
Screwed earth terminal
Protection rating: IP65

Maximum Proof Pressure (bar)300
Operating Temperature Range -10 → 70°C
Suitable MediaFiltered; Lubricated; Non - Lub Air
Switch Contact Rating3 A (240 Vac); 2 A (24 Vdc)


Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Реле давления Pressure Switches

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Пневматика, гидравлика и элементы силовых передач / Пневматические средства автоматики и переключатели / Реле давления и вакуумные выключатели /
Norgren G 1/8 Pressure Switch, 0bar to 10 bar

Технические параметры

связь (соединение)
G 1/8
оценка показателя производительности
IP65
максимальное рабочее давление
10 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Pressure Type
Positive Pressure
подходящая среда
Air, Gas
номинальное напряжение
24 V dc, 240 V ac
срабатывание контактов
Normally Closed, Normally Open
Manufacturer Series
040
Minimum Operating Pressure
0bar
Connection Thread Standard
G
Connection Thread Size
1/8 in

Дополнительная информация

Pressure switch