4100133000, TOOL FOR SLEEVE

PartNumber: 4100133000
Ном. номер: 8119590383
Производитель: SES
4100133000, TOOL FOR SLEEVE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 520 × = 10 520
или
купить в 1 клик

Описание

Sleeves_6093074_Normal Module Aluminium sleeving application tool.

Designed for spacing and fitting sleeves, this lightweight, easy-to-handle tool is essential for both small-scale work and production equipment.
It features a stainless steel 3-pin mandrel.
A lubricant to facilitate sleeve fitting on the tool is available separately.

Material: Plio Carbox
Colour: black
Stockfor
no.sleeves
512-5104 A0-A1-A1Bis
512-5110 A1-A1Bis-A1K-A2-A2K-A3
512-5126 A2-A2K-A3-A4-A5


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты для установки кабельных муфт /
23mm Prong Length, Cable Sleeve Expander, For Use With Helavia & Silavia Sleeves

Технические параметры

для использования с
Helavia & Silavia Sleeves
Prong Length
23mm
Tool Type
Sleeve Expander

Дополнительная информация

sleeve expanders series KP Data Sheet