4100139000, TOOL FOR SLEEVE KY4 TYPE

PartNumber: 4100139000
Ном. номер: 8110616401
Производитель: SES
4100139000, TOOL FOR SLEEVE KY4 TYPE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 260 × = 10 260
или
купить в 1 клик

Описание

Sleeves_5101465_Normal Module Sleeving application tool

Range of sleeving application tools, particularly suited to sleeving applications with HELAVIA® et SILAVIA® sleeves.
Tools in ultra-light black plastic.
Ergonomic shape.
The stainless steel noses are treated, forged and polished.

Stock
voltagedescriptionfor sleeves
321-2420 KY 1 PliersA0-A1-A1a
170-7308 KN PliersA1-A1a-A1K-A2-A2K
321-2436 KY 2 PliersA1-A1a-A1K-A2-A2K-A3
321-2442 KY 3 PliersA2-A2K-A3-A4-A5
321-2458 KY 4 PliersA5-A8-A9-A10


Material - KY: glass fibre-reinforced polyamide
- KN: polyamide


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Технические параметры

для использования с
Helavia & Silavia Sleeves
Prong Length
56mm
Tool Type
Sleeve Expander

Дополнительная информация

Datasheet 4100139000