42021, CARTRIDGE TAPE 50MM WHITE

PartNumber: 42021
Ном. номер: 8042651643
Производитель: Brady
42021, CARTRIDGE TAPE 50MM WHITE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 780 × = 9 780
или
купить в 1 клик

Описание

Labels_5103210_Normal Module HandiMark TM portable label maker

Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.

HandiMark™ label printer
Supply: Ni-Cd battery and charger supplied
Dimensions (mm): 305 x 95 x 114
Weight (with battery): 1.04 kg
Software
Configuration required: Windows 3.11 or 95, 486 or more recent processor, RS 232 serial cable, min. 8 GB, 16 GB. recommended


Промышленные ярлыки

Компьютерная периферия / Принтеры и расходные материалы для печати / Ленты и этикетки для принтеров этикеток /
CARTRIDGE TAPE 50MM WHITE FOR HANDIMARK

Технические параметры

ламинированный
Yes
длина ленты
15 m
ширина ленты
50 mm
Background Colour
White
Works With Printer Models
HandiMark

Дополнительная информация

Industrial Adhesive Vinyl Tapes Data Sheet