0426424, Power Cord C13 to UK BS13

PartNumber: 0426424
Ном. номер: 8085785009
Производитель: Volex Pencon
0426424, Power Cord C13 to UK BS13
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 430 × = 1 430
от 10 шт. — 1 110 руб.
от 25 шт. — 970 руб.

Описание

C13 to BS1363 Plug 10A
Moulded plug and socket cable assemblies consisting of either straight or right angle CEE22/BS 4491 10A sockets with integral lead in black, white or grey, terminated with moulded BS 1363/A 13A square sleeved pin mains plugs fused at 13A. Fully tested and approved by ASTA. Cable: 3-core 1.0mm2 PVC to BS 6500 (1975). BASEC approved.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IEC, штеккеры BS1363 IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body.The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet., The current rating detailed in the price table refers to the rating of the lead and plug as supplied. It does not necessarily refer to the current carrying capacity of the lead by itself.

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 2m Grey Power Cable Assembly BS 1363 10 A to C13, 250 V

Технические параметры

номинальный ток
10 A
длина
2m
цвет брони
Grey
номинальное напряжение
250 V
Connector A
BS 1363
Connector B
C13
Connector A Type
Type F