0431164281, Openable Ferrite Sleeve, 20 x 9.8 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 6.6mm

Фото 1/6 0431164281, Openable Ferrite Sleeve, 20 x 9.8 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 6.6mm
Изображения служат только для ознакомления,
см. техническую документацию
2885 шт., срок 7 недель
990 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения3
Номенклатурный номер: 8720298363
Артикул: 0431164281
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 6.6mm
Application EMI Suppression
Impedance at 100 MHz 380Ω
Impedance at 25 MHz 225Ω
Key No
Material 31 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 20x9.8x39.4mm
Outer Width 20mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Hinged (Snap On)
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 310Ohm @ 100MHz
Inner Dimension 0.260"" Dia (6.60mm)
Length 1.550"" (39.37mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.788"" W x 0.385"" H (20.02mm x 9.78mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 31
Factory Pack Quantity: Factory Pack Quantity: 196
Inside Diameter: 6.6 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 9.8 mm
Outside Length: 39.4 mm
Outside Width: 20 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Вес, г 26

Техническая документация

Datasheet
pdf, 501 КБ
Datasheet 0431164281
pdf, 672 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.