0452.500MRL, Fuse SMD NANO2 Slo-Blo Au

PartNumber: 0452.500MRL
Ном. номер: 8066426513
Производитель: Littelfuse
0452.500MRL, Fuse SMD NANO2 Slo-Blo Au
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 2 300
Количество товаров должно быть кратно 10 шт.

Описание

Littelfuse 452 Series NANO2 Surface Mount Fuses Littelfuse 452 Series NANO 2 Surface Mount Fuses
Littelfuse 452 series of NANO 2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO 2 surface mount fuses are suitable for a wide range of applications.

Time-lag
Small size
Low temperature de-rating

CSA, UL

Surface Mount Technology_Subminiature Fuses and Holders Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Технические параметры

Материал корпуса
Ceramic
номинальный ток
0.5A
размеры
6.10 x 2.69 x 2.69mm
высота
2.69mm
длина
6.10mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
125 V
ширина
2.69mm
Breaking Capacity at Maximum Voltage Rating
300 A@ 32 V dc, 50 A@ 125 V ac/dc
Fuse Speed
T
Terminal Material
Gold Plated

Дополнительная информация

Littelfuse 452/454 Series NANO2 Surface Mount Fuses 0452.500MRL
Littelfuse 452/454 Series NANO2 Surface Mount Fuses.pdf 0452.500MRL