452669, Power Cord C7 to UK BS136

PartNumber: 452669
Ном. номер: 8086121228
Производитель: Volex Pencon
452669, Power Cord C7 to UK BS136
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 250 × = 1 250
от 10 шт. — 970 руб.
от 25 шт. — 842 руб.

Описание

C7 to BS1363 Plug
1.5m power cord with moulded C7 (cassette/calculator/power supply style) plug at one end and moulded UK BS1363/A plug top at the other end, fitted with a 3A fuse.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IEC, штеккеры BS1363 IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body.The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet., The current rating detailed in the price table refers to the rating of the lead and plug as supplied. It does not necessarily refer to the current carrying capacity of the lead by itself.

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 1.5m Black Power Cable Assembly C14 2.5 A to Unterminated, 250 V

Технические параметры

номинальный ток
2.5 A
длина
1.5m
цвет брони
Black
номинальное напряжение
250 V
Connector A
C14
Connector B
Unterminated
Connector A Type
BS 1363