046437-3005, TEN60 R/A PLUG 6 PWR 24 S

PartNumber: 046437-3005
Ном. номер: 8059777328
Производитель: Molex
046437-3005, TEN60 R/A PLUG 6 PWR 24 S
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 100 × = 1 100

Описание

EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Seri EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Series
These EXTreme Ten60Power™ High-Current Right Angle Connectors give hybrid power and signal contacts in a single connector for coplanar board-to-board applications.

For mating vertical Ten60Power connectors see stock number 729-6081 typical.

Molex EXTreme Ten60Power™ High-Current Connector Range
The Molex EXTreme Ten60Power™ High-Current Connector Range is a modular hybrid high-current power and signal connector system capable of both coplanar and right-angle board-to-board orientations.These EXTreme Ten60Power connectors have a high maximum current-to-length ratio combined with a low-profile, 10.00mm (.394"), housing. Proven Molex power and signal contact designs are utilized in these EXTreme Ten60Power connectors assuring reliability.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
TEN60 R/A PLUG 6 PWR 24 SIG

Технические параметры

Номер серии
46437
Ориентация корпуса
Right Angle
Тип монтажа
Through Hole
Номинальное напряжение
250 В, 600 В
Метод оконцовки
Solder
Номинальный ток
2.5 A, 60 A
Тип
Connector
Серия
EXTreme Ten60Power
Количество контактов
30
Материал контактов
Copper Alloy
Количество рядов
3

Дополнительная информация

Line Drawing 046437-3005
Ra plug assy TEN60 power G-6P-24S-G Drawing 046437-3005
Line Drawing
Ra plug assy TEN60 power G-6P-24S-G Drawing