0474560000, Клеммная колодка с предохранителем, 2 вывод(-ов), 28 AWG, 12 AWG, 4 мм², Винт, 10 А

PartNumber: 0474560000
Ном. номер: 8048165989
Производитель: Weidmuller
0474560000, Клеммная колодка с предохранителем ...
Доступно на заказ 556 шт. Отгрузка со склада в Москве 6 недель.
540 × = 540
от 10 шт. — 491 руб.
от 100 шт. — 481 руб.

Описание

The 0474560000 is a Fused Terminal Block with screw connection, 4mm² wire cross section area and fuse cartridge one end without connector. M3 clamping screw and 9mm stripping length. Beige/yellow colour, TS 35, TS 32 rail mount and snap-on mounting. The ASK 1/EN terminal block accepts 26AWG minimum to 12AWG maximum wire size. Best contact stability thanks to patented clamping yoke system tried and tested in billions of applications. The clamping yoke system exploits the traditional force increase through the screw. The pitch of the screw thread combined with the clamping yoke means it takes little effort to generate a high contact force on the current bar. The SAK series is well-known for its reliable connections and product diversity. No other modular terminal in the world is based on such comprehensive expertise as the SAK. The inconspicuous insulators with their "clamping function" for the electrical conductors are based on a wealth of sound knowledge and experience.

• Steel clamping yoke for mechanical function
• Copper current bar for electrical function
• No-maintenance, vibration-proof screw connection
• Low voltage drop and gas-tight contact point
• Clamping point suitable for a wide range of cross-sections
• PA 66 insulator
• UL94V-2 Flammability rating

Разъемы\Клеммные Колодки и Аксессуары\Клеммные Колодки с Предохранителем
Код: 2101884

Технические параметры

Количество Положений
2вывод(-ов)
Минимальный Размер Провода AWG
28AWG
Максимальный Размер Провода AWG
12AWG
Поперечное Сечение Проводника
4мм²
Способ Подключения Провода
Винт
Номинальный Ток
10А
Номинальное Напряжение
300В
Размер Предохранителя
5мм x 20мм
Линия Продукции
Type 047456 ASK1

Дополнительная информация

Datasheet 0474560000
Трёхмерное изображение изделия 0474560000