489201, Power Cord UK BS1363 one

PartNumber: 489201
Ном. номер: 8098433136
Производитель: Volex Pencon
489201, Power Cord UK BS1363 one
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 10 шт. — 670 руб.
от 25 шт. — 564 руб.

Описание

Moulded Plug with 2m Lead
Moulded BS1363/A fused 13A square sleeved pin plug with 2m integral lead and sealed free cable ends. Fully tested and approved by ASTA. Full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ASTA

The free end of these cable assemblies must be terminated prior to inserting the mains plug into a live socket.

Провода для BS1363

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 2m Black Power Cable Assembly 3-Pin Plug 5 A to C13, 250 V

Технические параметры

номинальный ток
5 A
длина
2m
цвет брони
Black
номинальное напряжение
250 V
Connector A
3-Pin Plug
Connector B
C13
Connector A Type
BS 1363

Дополнительная информация

Moulded Plug with Integral Lead