05.564.4453.1, Male cover

PartNumber: 05.564.4453.1
Ном. номер: 8036796617
Производитель: Wieland Electric
05.564.4453.1, Male cover
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 400

Описание

Gesis® male and female connectors
Gesis® male and female connectors with spring or screw termination. Simple and quick installation time. Provided with cable clamp. Dust caps also available.

Nominal voltage: 250Vac
Current rating: 16A
Number of poles: 3 (L, N, ground)
Materials: body: black thermoplastic
Contact: brass
Operating Temperature: 30°C with +100°C
IP66/IP68

IP 66/IP 68

Gesis RST Connector Range

Технические параметры

диаметр
30mm
род
Female
тип
End Cap

Дополнительная информация

Cable AssemblY Technical Data Sheet 05.564.4453.1
Distribution Data Sheet 05.564.4453.1
Technical Data Sheet 05.564.4453.1
UL File E247489 05.564.4453.1