05006455001, PH/S VDE EXTRA SLIM SDRIV

PartNumber: 05006455001
Ном. номер: 8023753514
Производитель: Wera
05006455001, PH/S VDE EXTRA SLIM SDRIV
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 860 × = 1 860

Описание

Wera Kraftform Plus Extra Slim VDE PlusMinus Screwdrivers
Precision extra slim insulated 1000V PlusMinus screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Zinc Phosphated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

IEC 60900

1000V Electricians

Инструмент / Отвертки и винтовые развертки / Отвертки /
Wera 80 mm Insulated Screwdriver, Phillips, Slotted #1 Tip

Технические параметры

полировка лезвия
Zinc Phosphate
длина лезвия
80 mm
полная длина
178 mm
размер наконечника
#1
Тип кончика
Phillips, Slotted
VDE/1000V Approved
Yes
Screwdriver Type
Insulated
Новинки
только новые товары