05029461001, 395 HO NUTDRIVER HOLLOW 5

PartNumber: 05029461001
Ном. номер: 8023616810
Производитель: Wera
05029461001, 395 HO NUTDRIVER HOLLOW 5
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 530 × = 1 530


Wera Kraftform Plus Nut Spinner Screwdrivers (395 HO)
Wera nut spinner screwdrivers for the rapid removal of nuts, bolts and screws. With Kraftform handles for excellent comfort and control.

Hollow shaft (HO) enabling seized or long threaded screws to be tightened or removed
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Wera 70 mm Electrical Nut Driver, Nut Spinner 5.5 mm Tip

Технические параметры

полировка лезвия
длина лезвия
70 mm
полная длина
168 mm
размер наконечника
5.5 mm
Тип кончика
Nut Spinner
Screwdriver Type
только новые товары