050310200081FA, WOOD SCREW, CSK, #10X2, BX100

PartNumber: 050310200081FA
Ном. номер: 8056149864
Производитель: NETTLEFOLDS
050310200081FA, WOOD SCREW, CSK, #10X2, BX100
Доступно на заказ 28 уп. Отгрузка со склада в Москве 7 недель.
690 × = 690
Цена указана за упаковку из 100
от 5 уп. — 530 руб.
от 25 уп. — 463 руб.

Описание

The 050310200081FA is a #10 x 2-inch flat/countersunk head Phillips Wood Screw made of bright zinc-plated steel. It has been developed for the more demanding applications. It can also be used in melamine faced chipboard and medium density fibre board. The fact is that the product is through hardened means that in soft and hard wood applications no pilot hole is necessary. Unlike the conventional wood screw has a steep pitch to the thread from which makes the screw very fast and easy to insert.

• Fast helix twin-start thread from for fast, balanced screw insertion
• Sharp point for easy starting
• Deep thread from to avoid splitting to timber
• Through hardened to enhance performance and reduce screw abuse

Механическое и Крепежное Оборудование\Крепежные Изделия\Шурупы и Винты
Код: 149789

Технические параметры

Размер Резьбы - Дюймовый
No.10
Размер Резьбы - Метричесикй
M10
Длина Винта
2"
Покрытие Крепления
Блестящий Цинк
Стиль Головки Винта/Шурупа
Плоский / Утапливаемый Phillips
Материал Крепления
Сталь

Дополнительная информация

Datasheet 050310200081FA