05032022001, 3350 SCREWDRIVER PH2/100

PartNumber: 05032022001
Ном. номер: 8105174470
Производитель: Wera
05032022001, 3350 SCREWDRIVER PH2/100
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 880 × = 1 880


Wera Stainless Steel Phillips Screwdriver (3350)
High quality screwdrivers for use with Phillips Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Wera's Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Wera screwdriver 05032020001 (RS 875-9135) without Lasertip

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Wera 100 mm Stainless Steel Electrical Screwdriver, Phillips PH2 Tip

Технические параметры

длина лезвия
100 mm
Материал лезвия
Stainless Steel
полная длина
205 mm
размер наконечника
Тип кончика
Screwdriver Type
только новые товары