05073270001 JOKER SW 10,0 SB, Ratchet Combination

PartNumber: 05073270001 JOKER SW 10,0 SB
Ном. номер: 8106904161
Производитель: Wera
05073270001 JOKER SW 10,0 SB, Ratchet Combination
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 740 × = 2 740

Описание

Joker Ratcheting Combination Wrench
Ratcheting wrench with a newly designed unique open ended jaw.

Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating

Individual Ratcheting Spanners

Технические параметры

обработка поверхности
Nickel Chrome Plated
материал
Chrome Molybdenum Steel
модель (макет)
Joker
полная длина
159 mm
форма
Hexagon
размер
10 mm
Special Features
Combination, Double Ended

Дополнительная информация

Joker Ratcheting Combination Wrenches Data Sheet 05073270001 JOKER SW 10,0 SB