050946, 2/2 way solenoid valve,3/

PartNumber: 050946
Ном. номер: 8003589412
Производитель: Burkert Contromatic
050946, 2/2 way solenoid valve,3/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
53 590 × = 53 590
или
купить в 1 клик

Описание

Series 142 Two-way Solenoid Valve

Insensitive to contaminated fluids except for sharp, solid and long fibres
Body and lid material PVC; internal parts PVDF and PVC; EPDM seals
Double seal to valve interior
Non-metallic valve internals
Lockable manual override
Pressure range: 0.5 to 6 bar
Power consumption 20VA (Inrush ac); 11VA/5W (Operation ac); 5W dc
Ambient temperature range: 0 to 40°C
Ingress protection to IP65 (with cable plug Type 1051)
For use with aggressive gases and liquids, bases and acids up to a medium concentration
Applications include water treatment, chemical cleaning and washing systems, food and beverage industry, alkalis and acids up to medium concentration

Dimensions (mm)
Pipe DiameterDNABCDEFG
3225136.5174.585317644.5M8
252012214862.5225340M5
201512214862.5225340M5


Dimensions (mm)
HLL1KK1MM1Z1
1519014132.2-22-147
815411025.225.21918116
814811020.2-16-116


Двух- и трехходовые вентили для коррозионных газов и жидкостей

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 050946, 2 port , NC, 240 V ac, 3/4in

Технические параметры

Материал корпуса
PVC
связь (соединение)
Cable Plug
величина (размер) соединения
3/4in
максимальная рабочая температура
+40°C
максимальное рабочее давление
6bar
Minimum Operating Temperature
0°C
число портов
2
интервал рабочих температур
0 → +40 °C
операция (работа)
Pilot
последовательный
0142
Suitable Applications
Aggressive Gas, Aggressive Liquid
напряжение (источника) питания
240 V ac
тип
2/2
диаметр дроссельного отверстия
20mm
Connection Gender
Female
Flow Factor Kv
14m³/h
Maximum Opening Time
800ms
Thread Standard or Connection Type
True Union
Default Valve Position
NC
Maximum Closing Time
4000ms

Дополнительная информация

Datasheet