05506, COUNTERSINK HSS DIN 335C

PartNumber: 05506
Ном. номер: 8119642794
Производитель: Exact
05506, COUNTERSINK HSS DIN 335C
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 020 × = 1 020

Описание

Three & Five-Flute HSS Countersinks

90° flutes for use with machines and portable tools
Three-flute designed to reduce clogging, improve clearance and be chatter free
Three-flute for use on metals only
Five-flute for use on metal and wood

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Резаки из инструментальной стали, наборы

Инструмент / Сверла и расходные материалы для электроинструмента / Зенковки /
EXACT HSS 45 mm 90° Countersink, 6.3mm Head Diameter, 3 Flutes

Технические параметры

диаметр насадки (головки)
6.3mm
материал
HSS
число канавок
3
полная длина
45 mm
диаметр хвостовика
5 mm
Countersink Angle
90

Дополнительная информация

Datasheet