5520, COUNTERSINK HSS DIN 335C

PartNumber: 5520
Ном. номер: 8008876967
Производитель: Exact
5520, COUNTERSINK HSS DIN 335C
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 050 × = 2 050

Описание

Three & Five-Flute HSS Countersinks

90° flutes for use with machines and portable tools
Three-flute designed to reduce clogging, improve clearance and be chatter free
Three-flute for use on metals only
Five-flute for use on metal and wood

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Резаки из инструментальной стали, наборы

Инструмент / Сверла и расходные материалы для электроинструмента / Зенковки /
EXACT HSS 63 mm 90° Countersink, 20.5mm Head Diameter, 3 Flutes

Технические параметры

диаметр насадки (головки)
20.5mm
материал
HSS
число канавок
3
полная длина
63 mm
диаметр хвостовика
10 mm
Countersink Angle
90

Дополнительная информация

Datasheet