057-016-053, 16 way IDC boxed r/a head

PartNumber: 057-016-053
Ном. номер: 8084373259
Производитель: Panduit
057-016-053, 16 way IDC boxed r/a head
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
400 × = 400

Описание

Boxed Headers

2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Overall header length = 7.9 + (no. of ways x 2.54) mm

Разъемы IDC - Speedbloc Headers & Sockets

IDC Termination - Speedbloc









IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
род
Male
материал корпуса
Glass Fibre Reinforced PET
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
16
число рядов
2
Шаг
2.54mm
последовательный
057
способ концевой заделки
Solder
Body Orientation
Right Angle