5974, SPECIAL TAP M25X1,5

PartNumber: 5974
Ном. номер: 8101759665
Производитель: Exact
5974, SPECIAL TAP M25X1,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 210 × = 5 210
или
купить в 1 клик

Описание

Cutting Taps_6141790_Normal Module Cutting taps for special fine threads

HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes

Stock No: 508-9610 is a six piece set including the following:

Includes
Electrical assortment, 6-part consisting of:
one of each special cutting taps M12 x 1.5; M16 x 1.5; M20 x 1.5; M25 x 1.5 and M32 x 1.5
1 x combined step drill, 11 steps: 7; 10.5; 12.5; 14.5; 16.5; 18.5; 20.5; 23.5; 25.5; 30.5 and 32.5
Supplied in a plastic case with foam insert

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
EXACT HSS M25 Threading Tap, 51 mm Length

Технические параметры

материал
HSS
полная длина
51 mm
Шаг
1.5mm
размер резьбы
M25
Thread Standard
Metric Fine
Class of Fit
6H

Дополнительная информация

EXACT Spezial Einschnitt-Gewindebohrer