06-0166, SRBP DIP breadboard 156x1

PartNumber: 06-0166
Ном. номер: 8035192554
Производитель: APW
06-0166, SRBP DIP breadboard 156x1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 950 × = 5 950
или
купить в 1 клик

Описание

Development boards_5066699_Normal Module DIP Breadboards

A range of low density boards designed for wiring integrated circuits.
The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.
The contacts are replaced by individual pads designed to take connection plugs.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stockdimensions (mm)max. number of DIPs
no.Lengthwidth14 pins16 pins
159-6192 156.21114.302016
159-6209 194.31203.24540


Matrix (mm): 2.54 x 2.54
Material: SRBP
Hole diameter: 1.02 mm
Thickness of copper: 35 μm


Платы с полосками, платы матричные

Проектирование печатных плат / Печатные платы (PCB) / Макетные платы с отверстиями /
06-0166, Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm

Технические параметры

размеры
114.3 x 156.21 x 1.6mm
высота
1.6mm
длина
114.3mm
тип
Prototyping Board
ширина
156.21mm

Дополнительная информация

Datasheet