060-2443-07, Subminiature Load Cell, 11.3kg Range, Compression Measure

Фото 1/2 060-2443-07, Subminiature Load Cell, 11.3kg Range, Compression Measure
Изображения служат только для ознакомления,
см. техническую документацию
378 300 руб.
Добавить в корзину 1 шт. на сумму 378 300 руб.
Номенклатурный номер: 8000555947
Артикул: 060-2443-07

Описание

Automation & Control Gear\Sensors\Strain Gauges
The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space.

Технические параметры

Accuracy 0.7%
Force Measured Compression
Force Measurement Range 11.3kg
Force/ Load Measurement Range 11.3kg
Housing Material Stainless Steel
Maximum Operating Temperature +121°C
Minimum Operating Temperature -54°C
Sensor Type Subminiature
Terminal Type Wire Lead
Вес, г 147

Техническая документация

Datasheet
pdf, 1281 КБ
Datasheet 060-2443-06
pdf, 245 КБ