06035C104KAZ2A, Capacitor MLCC 0603 100nF

PartNumber: 06035C104KAZ2A
Ном. номер: 8049831821
Производитель: AVX
06035C104KAZ2A, Capacitor MLCC 0603 100nF
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
16 × = 400
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 8.60 руб.

Описание

AVX 0603 MLCC series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available

Керамические SMT 0603

Технические параметры

емкость
100nF
глубина
0.81mm
диэлектрик
X7R
размеры
1.6 x 0.81 x 0.94mm
высота
0.94mm
длина
1.6mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0603
последовательный
Standard
допуск
±10%
напряжение
50 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

X7R Dielectric General Specifications 06035C104KAZ2A