0603SFF400F/32-2, Fast acting SMD chip fuse

PartNumber: 0603SFF400F/32-2
Ном. номер: 8080517004
Производитель: TE Connectivity (Tyco)
0603SFF400F/32-2, Fast acting SMD chip fuse
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
87 × = 870
Количество товаров должно быть кратно 10 шт.


Tyco High Current 0603 SFF Series Chip Fuses
Tyco Raychem brand 0603 SFF fuses help provide overcurrent protection on systems using dc power sources. Their monolithic, multilayer design offers the highest hold current in the smallest footprint, reducing diffusion-related aging, improving product reliability and resilience, and enhancing high temperature performance. This facilitates the development of more reliable high-performance consumer electronics including laptops, multimedia devices, cell phones and other portable devices.

Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C


Surface Mount Technology_Subminiature Fuses and Holders Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Невосстанавливаемый предохранитель с поверхностным монтажом /
TE Connectivity 4A F Surface Mount Fuse, 32 V

Технические параметры

Материал корпуса
номинальный ток
1.6 x 0.8 x 0.8mm
максимальная рабочая температура
Minimum Operating Temperature
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
32 V
Breaking Capacity at Maximum Voltage Rating
35 A
Fuse Speed
Terminal Material
Nickel, Silver, Tin

Дополнительная информация

Fast acting SMD chip fuses Data Sheet