06151808, Z PPVC cable marker 8,2.5

Артикул: 06151808
Ном. номер: 8096558592
Производитель: TE Connectivity (Tyco)
06151808, Z PPVC cable marker 8,2.5
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 890 × = 2 890
Цена указана за упаковку из 1000


Slide-on Cable Markers - Z type, Size 9 & 11 Slide-on Cable Markers - Z type, Size 9 & 11
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 9 is 2.5 → 4 mm, size 11 is 2.9 → 4.7mm
Temperature range -45 → 70°C

Colour codes
0 = White number on black sleeve
1 = White on Brown
2 = Black on red
3 = Black on Orange
4 = Black on Yellow
5 = Black on Green
6 = Black on Blue
7 = Black on Violet
8 = Black on Grey
9 = Black on White

Cable Markers - Slide On


Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
TE Connectivity Black on Grey Slide On Cable Marker, Pre-printed with 8, Pack of 1000

Технические параметры

Black on Grey
максимальная рабочая температура
Minimum Operating Temperature
Affixing Method
Slide On
Maximum Cable Diameter
Minimum Cable Diameter
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Дополнительная информация

Z-type push-on wire markers Data Sheet
Z Type Marker Specifications Sheet