0674 00 10, Pneumatic plastic silence

PartNumber: 0674 00 10
Ном. номер: 8016216654
Производитель: Legris
0674 00 10, Pneumatic plastic silence
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
510 × = 510
от 5 шт. — 310 руб.
от 10 шт. — 260 руб.

Описание

Pneumatic Silencers Plastic Silencers
Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Silencers and Exhaust Restrictors

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневмоглушители /
RS 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male, 6mm

Технические параметры

материал
PE
Максимальное входное давление
10bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-10°C
тип
Silencer
Manufacturer Series
0674
Threaded Inlet Connection Thread Gender
Male
Threaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Tube Inlet Connection
6mm

Дополнительная информация

Linecard - RS Brand A&C Products