06R-JWPF-VSLE-D, JWPF-2.00mm Receptacle Ho

PartNumber: 06R-JWPF-VSLE-D
Ном. номер: 8056750513
Производитель: JST
06R-JWPF-VSLE-D, JWPF-2.00mm Receptacle Ho
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
370 × = 1 850
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 260 руб.
от 500 шт. — 230.84 руб.

Описание

Waterproof JWPF Connector
These JWPF Series of waterproof Receptacle and Tab Housings use contacts 602-8379 typical and 602-8385 typical respectively. The JWPF Receptacle Housing is supplied with a rubber sealing plate. The JWPF Tab Housing is supplied with a rubber sealing plate, seal ring and seal ring holder.

Tab contact to be mounted in tab housing and receptacle contact to be mounted in receptacle housing.

UL

Waterproof Wire-to-Wire Connector (JST) JWPF Series 2.0mm JST Waterproof Wire-to-Wire Connectors
The JST JWPF Series of 2 mm pitch Wire-to-Wire Waterproof Connectors are rated at grade 7 of ingress protection for JIS C 0920 (IEC 60529 IP67). The design of the JWPF Series includes: contained sealing ring, solid rubber seal, housing to terminal locks, double-spring construction ensuring superior contact force and an inter-housing lock to prevent accidental disconnection.

Additional Data
Wire range0.13 to 0.33mm 2 AWG#26 to #22
Wire sheath diameter1.4 to 1.7 (mm)
Material, surface treatmentTab contact: Phosphor bronze, tin-plating
Receptacle contact: Copper alloy, tin-plating
Housing: PBT UL94V-0, Natural (white)
Rated currentMax 3A AC/DC (AWG #22)
Rated voltage100V AC/DC
Operating temperature range-55°C to +85°C
(Including temperature-rise value in applying current)
Contact resistanceInitial/10mΩ or below
After environmental testing/15mΩ or below
Insulation resistance1000MΩ or above
Withstand voltageAC1000V 1 minute
Waterproofing performanceJIS C 0920 protection class 7 (immersion-proof) or higher

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
JWPF-2.00mm Receptacle Housing 6 way

Технические параметры

глубина
16.5mm
для использования с
JWPF Series Receptacle Connector
род
Male
материал корпуса
PBT
длина
8.7mm
тип монтажа
Cable Mount
число контактов
6
число рядов
2
Шаг
2mm
последовательный
VSLE
ширина
9.5mm
Body Orientation
Straight

Дополнительная информация

JWPF Series Wire to Wire 2.0mm pitch ...